Part Details for EDI9F36256C20MZC by Electronic Designs Inc
Results Overview of EDI9F36256C20MZC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDI9F36256C20MZC Information
EDI9F36256C20MZC by Electronic Designs Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EDI9F36256C20MZC
EDI9F36256C20MZC CAD Models
EDI9F36256C20MZC Part Data Attributes
|
EDI9F36256C20MZC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI9F36256C20MZC
Electronic Designs Inc
SRAM Module, 1MX9, 20ns, CMOS,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | CONFIGURABLE AS 256K X 36 | |
Alternate Memory Width | 9 | |
JESD-30 Code | R-XZMA-T68 | |
Memory Density | 9437184 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDI9F36256C20MZC
This table gives cross-reference parts and alternative options found for EDI9F36256C20MZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI9F36256C20MZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPS256X36L-35C | Twilight Technology Inc | Check for Price | SRAM Module, 1MX9, 35ns, CMOS, PZMA68 | EDI9F36256C20MZC vs DPS256X36L-35C |
DPS256S36LK-25C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 1MX9, 25ns, CMOS | EDI9F36256C20MZC vs DPS256S36LK-25C |
DPS256X36L-30C | Twilight Technology Inc | Check for Price | SRAM Module, 1MX9, 30ns, CMOS, PZMA68 | EDI9F36256C20MZC vs DPS256X36L-30C |
EDI9F36256C35MZC | Electronic Designs Inc | Check for Price | SRAM Module, 1MX9, 35ns, CMOS, | EDI9F36256C20MZC vs EDI9F36256C35MZC |
DPS256S36LK-30C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 1MX9, 30ns, CMOS | EDI9F36256C20MZC vs DPS256S36LK-30C |
DPS256X36L-35C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 1MX9, 35ns, CMOS, PZMA68 | EDI9F36256C20MZC vs DPS256X36L-35C |
DPS256S36LK-45C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 1MX9, 45ns, CMOS | EDI9F36256C20MZC vs DPS256S36LK-45C |
DPS256X36L-45C | Twilight Technology Inc | Check for Price | SRAM Module, 1MX9, 45ns, CMOS, PZMA68 | EDI9F36256C20MZC vs DPS256X36L-45C |
DPS256X36L-20C | Twilight Technology Inc | Check for Price | SRAM Module, 1MX9, 20ns, CMOS, PZMA68 | EDI9F36256C20MZC vs DPS256X36L-20C |
DPS256X36L-25C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 1MX9, 25ns, CMOS, PZMA68 | EDI9F36256C20MZC vs DPS256X36L-25C |