Part Details for EDI9F32256C25MNC by Electronic Designs Inc
Overview of EDI9F32256C25MNC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI9F32256C25MNC
EDI9F32256C25MNC CAD Models
EDI9F32256C25MNC Part Data Attributes
|
EDI9F32256C25MNC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI9F32256C25MNC
Electronic Designs Inc
SRAM Module, 1MX8, 25ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | CONFIGURABLE AS 256K X 32 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17.272 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for EDI9F32256C25MNC
This table gives cross-reference parts and alternative options found for EDI9F32256C25MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI9F32256C25MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI9F32256C25MNC-G | SRAM Module, 1MX8, 25ns, CMOS, | Electronic Designs Inc | EDI9F32256C25MNC vs EDI9F32256C25MNC-G |
EDI8G32259C25MMC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI9F32256C25MNC vs EDI8G32259C25MMC |
EDI8G32259C25MNC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI9F32256C25MNC vs EDI8G32259C25MNC |
EDI8F32259C25MMC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI9F32256C25MNC vs EDI8F32259C25MMC |