Part Details for EDI9F321024C35MCC by Electronic Designs Inc
Overview of EDI9F321024C35MCC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI9F321024C35MCC
EDI9F321024C35MCC CAD Models
EDI9F321024C35MCC Part Data Attributes
|
EDI9F321024C35MCC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI9F321024C35MCC
Electronic Designs Inc
SRAM Module, 4MX8, 35ns, CMOS, PDMA80,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 1M X 32; TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDMA-T80 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI9F321024C35MCC
This table gives cross-reference parts and alternative options found for EDI9F321024C35MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI9F321024C35MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI9F321024C45MCC | SRAM Module, 4MX8, 45ns, CMOS, PDMA80, | Electronic Designs Inc | EDI9F321024C35MCC vs EDI9F321024C45MCC |
EDI9F321024C55MCC | SRAM Module, 1MX32, 55ns, CMOS, | Electronic Designs Inc | EDI9F321024C35MCC vs EDI9F321024C55MCC |