Part Details for EDI8P004SRA0302C15 by Electronic Designs Inc
Overview of EDI8P004SRA0302C15 by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Automotive
Part Details for EDI8P004SRA0302C15
EDI8P004SRA0302C15 CAD Models
EDI8P004SRA0302C15 Part Data Attributes
|
EDI8P004SRA0302C15
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8P004SRA0302C15
Electronic Designs Inc
SRAM Card, 4MX8, 150ns, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | CONFIGURABLE AS 2M X 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |