Part Details for EDI8M3264C55C6B by Electronic Designs Inc
Results Overview of EDI8M3264C55C6B by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDI8M3264C55C6B Information
EDI8M3264C55C6B by Electronic Designs Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EDI8M3264C55C6B
EDI8M3264C55C6B CAD Models
EDI8M3264C55C6B Part Data Attributes
|
EDI8M3264C55C6B
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M3264C55C6B
Electronic Designs Inc
SRAM Module, 256KX8, 55ns, CMOS,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 64K X 32 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T60 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP60,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.14 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8M3264C55C6B
This table gives cross-reference parts and alternative options found for EDI8M3264C55C6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M3264C55C6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7M4017S60CB | Integrated Device Technology Inc | Check for Price | SRAM Module, 64KX32, 60ns, CMOS | EDI8M3264C55C6B vs IDT7M4017S60CB |
DPS6433-70M | Twilight Technology Inc | Check for Price | SRAM Module, 64KX32, 70ns, CMOS | EDI8M3264C55C6B vs DPS6433-70M |
M1830LHD-45MB | Cypress Semiconductor | Check for Price | SRAM Module, 64KX32, 45ns, CMOS, CDIP60 | EDI8M3264C55C6B vs M1830LHD-45MB |
DPS6434-45B | Twilight Technology Inc | Check for Price | SRAM Module, 64KX32, 45ns, CMOS | EDI8M3264C55C6B vs DPS6434-45B |
EDI8F3264C55M6C | Electronic Designs Inc | Check for Price | SRAM Module, 64KX32, 55ns, CMOS, PXMA60, 0.600INCH, MODULE, DIP-60 | EDI8M3264C55C6B vs EDI8F3264C55M6C |
M1830HD-55MB | Cypress Semiconductor | Check for Price | SRAM Module, 64KX32, 55ns, CMOS, CDIP60 | EDI8M3264C55C6B vs M1830HD-55MB |
M1830LHD-55MB | Cypress Semiconductor | Check for Price | SRAM Module, 64KX32, 55ns, CMOS, CDIP60 | EDI8M3264C55C6B vs M1830LHD-55MB |
CYM1830HD-55MB | Cypress Semiconductor | Check for Price | SRAM Module, 64KX32, 55ns, CMOS | EDI8M3264C55C6B vs CYM1830HD-55MB |
DPS6433-70I | Twilight Technology Inc | Check for Price | SRAM Module, 64KX32, 70ns, CMOS | EDI8M3264C55C6B vs DPS6433-70I |
DPS6434-150M | Twilight Technology Inc | Check for Price | SRAM Module, 64KX32, 150ns, CMOS | EDI8M3264C55C6B vs DPS6434-150M |