Part Details for EDI8M16256C25C9B by Electronic Designs Inc
Overview of EDI8M16256C25C9B by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8M16256C25C9B
EDI8M16256C25C9B CAD Models
EDI8M16256C25C9B Part Data Attributes
|
EDI8M16256C25C9B
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M16256C25C9B
Electronic Designs Inc
SRAM Module, 1MX4, 25ns, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | CONFIGURABLE AS 256K X 16 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T48 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.16 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8M16256C25C9B
This table gives cross-reference parts and alternative options found for EDI8M16256C25C9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M16256C25C9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M16256C55CB | SRAM Module, 256KX16, 55ns, CMOS, CDIP48, | Electronic Designs Inc | EDI8M16256C25C9B vs EDI8M16256C55CB |
EDI8F16256C25M9I | SRAM Module, 1MX4, 25ns, CMOS, | Electronic Designs Inc | EDI8M16256C25C9B vs EDI8F16256C25M9I |
EDI8F16256C30M9C | SRAM Module, 256KX16, 30ns, CMOS, 0.900 INCH, MODULE, DIP-48 | Electronic Designs Inc | EDI8M16256C25C9B vs EDI8F16256C30M9C |
EDI8M16256C35C9B | SRAM Module, 1MX4, 35ns, CMOS, | Electronic Designs Inc | EDI8M16256C25C9B vs EDI8M16256C35C9B |
EDI8M16256C25C9C | SRAM Module, 1MX4, 25ns, CMOS, | Electronic Designs Inc | EDI8M16256C25C9B vs EDI8M16256C25C9C |
CYM1641LHD-35C | SRAM Module, 256KX16, 35ns, CMOS, CDIP48, | Cypress Semiconductor | EDI8M16256C25C9B vs CYM1641LHD-35C |
CYM1641HD-55MB | SRAM Module, 1MX4, 55ns, CMOS | Cypress Semiconductor | EDI8M16256C25C9B vs CYM1641HD-55MB |
EDI8M16256C30C9B | SRAM Module, 1MX4, 30ns, CMOS, | Electronic Designs Inc | EDI8M16256C25C9B vs EDI8M16256C30C9B |
CYM1641HD-45C | SRAM Module, 1MX4, 45ns, CMOS | Cypress Semiconductor | EDI8M16256C25C9B vs CYM1641HD-45C |
EDI8M16256C35C9C | SRAM Module, 1MX4, 35ns, CMOS, | Electronic Designs Inc | EDI8M16256C25C9B vs EDI8M16256C35C9C |