Part Details for EDI8L32256C25AC by White Electronic Designs Corp
Overview of EDI8L32256C25AC by White Electronic Designs Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDI8L32256C25AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SRAM MODULE, 256KX32, 25NS, CMOS, PQCC68 | 41 |
|
$57.5000 / $65.0000 | Buy Now |
Part Details for EDI8L32256C25AC
EDI8L32256C25AC CAD Models
EDI8L32256C25AC Part Data Attributes
|
EDI8L32256C25AC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8L32256C25AC
White Electronic Designs Corp
SRAM Module, 256KX32, 25ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PLASTIC, MO-47AE, LCC-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for EDI8L32256C25AC
This table gives cross-reference parts and alternative options found for EDI8L32256C25AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8L32256C25AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8LM32257V20AC | SRAM Module, 256KX32, 20ns, CMOS, PQCC68, | Electronic Designs Inc | EDI8L32256C25AC vs EDI8LM32257V20AC |
EDI8L32256C12AC | SRAM Module, 256KX32, 12ns, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, LCC-68 | White Electronic Designs Corp | EDI8L32256C25AC vs EDI8L32256C12AC |
WPS256K32B-25PJI | SRAM Module, 256KX32, 25ns, CMOS, PQCC68, | White Microelectronics | EDI8L32256C25AC vs WPS256K32B-25PJI |
EDI8L32256B15AC | Standard SRAM, 256KX32, 15ns, PQCC68, | White Electronic Designs Corp | EDI8L32256C25AC vs EDI8L32256B15AC |
EDI8LM32257C15AI | Standard SRAM, 256KX32, 15ns, CMOS, PQCC68, | White Electronic Designs Corp | EDI8L32256C25AC vs EDI8LM32257C15AI |
PUMA68S8000XI-020 | SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, LCC-68 | Mosaic Semiconductor Inc | EDI8L32256C25AC vs PUMA68S8000XI-020 |
EDI8LM32257V15AC | Standard SRAM, 256KX32, 15ns, CMOS, PQCC68, | White Electronic Designs Corp | EDI8L32256C25AC vs EDI8LM32257V15AC |
WPS256K32B-12PJI | SRAM Module, 256KX32, 12ns, CMOS, PQMA68, | White Microelectronics | EDI8L32256C25AC vs WPS256K32B-12PJI |
WPS256K32B-25PJC | SRAM Module, 256KX32, 25ns, CMOS, PQCC68, | White Microelectronics | EDI8L32256C25AC vs WPS256K32B-25PJC |
EDI8LM32257C25AC | SRAM Module, 256KX32, 25ns, CMOS, PQCC68, | Electronic Designs Inc | EDI8L32256C25AC vs EDI8LM32257C25AC |