Part Details for EDI8L24128V12AC by White Electronic Designs Corp
Overview of EDI8L24128V12AC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8L24128V12AC
EDI8L24128V12AC CAD Models
EDI8L24128V12AC Part Data Attributes
|
EDI8L24128V12AC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8L24128V12AC
White Electronic Designs Corp
SRAM Module, 128KX24, 12ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PLASTIC, MO-47AE, LCC-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 24 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX24 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.51 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for EDI8L24128V12AC
This table gives cross-reference parts and alternative options found for EDI8L24128V12AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8L24128V12AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI8L24128V15AC | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX24, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | EDI8L24128V12AC vs EDI8L24128V15AC |
EDI8L24128C17AC | Microsemi Corporation | Check for Price | SRAM Module, 128KX24, 17ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | EDI8L24128V12AC vs EDI8L24128C17AC |
EDI8L24128C20AI | Microsemi Corporation | Check for Price | SRAM Module, 128KX24, 20ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | EDI8L24128V12AC vs EDI8L24128C20AI |
EDI8L24128C10AC | Electronic Designs Inc | Check for Price | SRAM Module, 128KX24, 10ns, CMOS, PQCC68, | EDI8L24128V12AC vs EDI8L24128C10AC |
EDI8L24128V12AC | Electronic Designs Inc | Check for Price | SRAM Module, 128KX24, 12ns, CMOS, PQCC68, | EDI8L24128V12AC vs EDI8L24128V12AC |
EDI8L24128C15AC | Microsemi Corporation | Check for Price | SRAM Module, 128KX24, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | EDI8L24128V12AC vs EDI8L24128C15AC |
EDI8L24128C20AC | Electronic Designs Inc | Check for Price | SRAM Module, 128KX24, 20ns, CMOS, PQCC68, | EDI8L24128V12AC vs EDI8L24128C20AC |
EDI8L24128V20AC | Electronic Designs Inc | Check for Price | SRAM Module, 128KX24, 20ns, CMOS, PQCC68, | EDI8L24128V12AC vs EDI8L24128V20AC |
EDI8L24128V15AC | Electronic Designs Inc | Check for Price | SRAM Module, 128KX24, 15ns, CMOS, PQCC68, | EDI8L24128V12AC vs EDI8L24128V15AC |
EDI8L24128C15AC | Electronic Designs Inc | Check for Price | SRAM Module, 128KX24, 15ns, CMOS, PQCC68, | EDI8L24128V12AC vs EDI8L24128C15AC |