Part Details for EDI8L21665V10BC by White Electronic Designs Corp
Overview of EDI8L21665V10BC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for EDI8L21665V10BC
EDI8L21665V10BC CAD Models
EDI8L21665V10BC Part Data Attributes
|
EDI8L21665V10BC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8L21665V10BC
White Electronic Designs Corp
SRAM Module, 128KX16, 10ns, CMOS, PBGA74,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | BGA, BGA74,11X11,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B74 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Terminals | 74 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA74,11X11,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EDI8L21665V10BC
This table gives cross-reference parts and alternative options found for EDI8L21665V10BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8L21665V10BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8L21665V15BI | SRAM Module, 128KX16, 15ns, CMOS, PBGA74, | White Electronic Designs Corp | EDI8L21665V10BC vs EDI8L21665V15BI |
EDI8L21665V12BC | SRAM Module, 128KX16, 12ns, CMOS, PBGA74, | White Electronic Designs Corp | EDI8L21665V10BC vs EDI8L21665V12BC |