Part Details for EDI8G32130B10MMC by Electronic Designs Inc
Overview of EDI8G32130B10MMC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8G32130B10MMC
EDI8G32130B10MMC CAD Models
EDI8G32130B10MMC Part Data Attributes
|
EDI8G32130B10MMC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8G32130B10MMC
Electronic Designs Inc
SRAM Module, 128KX32, 10ns, BICMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
Additional Feature | TTL COMPATIBLE INPUT OUTPUT | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.68 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for EDI8G32130B10MMC
This table gives cross-reference parts and alternative options found for EDI8G32130B10MMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8G32130B10MMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8G32130C15MMC | SRAM Module, 128KX32, 15ns, CMOS, | Electronic Designs Inc | EDI8G32130B10MMC vs EDI8G32130C15MMC |
EDI8G32130C25MMC | SRAM Module, 128KX32, 25ns, CMOS, | Electronic Designs Inc | EDI8G32130B10MMC vs EDI8G32130C25MMC |
CYM1836P8-30C | SRAM Module, 128KX32, 30ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | EDI8G32130B10MMC vs CYM1836P8-30C |
IDT7MP4060S15M | SRAM Module, 512KX8, 15ns, CMOS | Integrated Device Technology Inc | EDI8G32130B10MMC vs IDT7MP4060S15M |
CYM1836P8-20C | SRAM Module, 128KX32, 20ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | EDI8G32130B10MMC vs CYM1836P8-20C |
EDI8G32130C20MMC | SRAM Module, 128KX32, 20ns, CMOS, PSMA72, | White Electronic Designs Corp | EDI8G32130B10MMC vs EDI8G32130C20MMC |
CYM1836P8-35C | SRAM Module, 128KX32, 35ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | EDI8G32130B10MMC vs CYM1836P8-35C |
EDI8G32130B12MMC | SRAM Module, 128KX32, 12ns, BICMOS, | Electronic Designs Inc | EDI8G32130B10MMC vs EDI8G32130B12MMC |
IDT7MP4060S20M | SRAM Module, 512KX8, 20ns, CMOS | Integrated Device Technology Inc | EDI8G32130B10MMC vs IDT7MP4060S20M |
EDI8G32130C15MMC | SRAM Module, 128KX32, 15ns, CMOS, PSMA72, | White Electronic Designs Corp | EDI8G32130B10MMC vs EDI8G32130C15MMC |