Part Details for EDI8G321024V12MNC by Electronic Designs Inc
Overview of EDI8G321024V12MNC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8G321024V12MNC
EDI8G321024V12MNC CAD Models
EDI8G321024V12MNC Part Data Attributes
|
EDI8G321024V12MNC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8G321024V12MNC
Electronic Designs Inc
SRAM Module, 1MX32, 12ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
Additional Feature | TTL COMPATIBLE INPUT OUTPUT | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 1.28 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for EDI8G321024V12MNC
This table gives cross-reference parts and alternative options found for EDI8G321024V12MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8G321024V12MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1851V33PZ-20C | SRAM Module, 1MX32, 20ns, CMOS, PZMA72, PLASTIC, ZIP-72 | Cypress Semiconductor | EDI8G321024V12MNC vs CYM1851V33PZ-20C |
CYM1851PZ-25C | SRAM Module, 1MX32, 25ns, MOS, PZMA72, PLASTIC, ZIP-72 | Cypress Semiconductor | EDI8G321024V12MNC vs CYM1851PZ-25C |
EDI8F321024V25MNC | SRAM Module, 1MX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI8G321024V12MNC vs EDI8F321024V25MNC |
CYM1851V33PM-15C | SRAM Module, 1MX32, 15ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | EDI8G321024V12MNC vs CYM1851V33PM-15C |
WPS1M32V-35MSC | SRAM Module, 4MX8, 35ns, CMOS, | White Microelectronics | EDI8G321024V12MNC vs WPS1M32V-35MSC |
EDI8F321024V17MMC | SRAM Module, 1MX32, 17ns, CMOS, | Electronic Designs Inc | EDI8G321024V12MNC vs EDI8F321024V17MMC |
WPS1M32-25MZCT | SRAM Module, 4MX8, 25ns, CMOS, | White Microelectronics | EDI8G321024V12MNC vs WPS1M32-25MZCT |
DPS1MX32MW-25C | SRAM Module, 1MX32, 25ns, CMOS, LEADLESS, SIMM-72 | B&B Electronics Manufacturing Company | EDI8G321024V12MNC vs DPS1MX32MW-25C |
CYM1851P6-12C | SRAM Module, 1MX32, 12ns, MOS, PSMA72, ANGLED, PLASTIC, SIMM-72 | Cypress Semiconductor | EDI8G321024V12MNC vs CYM1851P6-12C |
EDI8G321024C15MMC | SRAM Module, 1MX32, 15ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI8G321024V12MNC vs EDI8G321024C15MMC |