Part Details for EDI8F81026C20M6C by White Electronic Designs Corp
Overview of EDI8F81026C20M6C by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8F81026C20M6C
EDI8F81026C20M6C CAD Models
EDI8F81026C20M6C Part Data Attributes
|
EDI8F81026C20M6C
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F81026C20M6C
White Electronic Designs Corp
SRAM Module, 1MX8, 20ns, CMOS, DIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | DIP-36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-XDMA-T36 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI8F81026C20M6C
This table gives cross-reference parts and alternative options found for EDI8F81026C20M6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F81026C20M6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI8F81026C55M6I | Electronic Designs Inc | Check for Price | SRAM Module, 1MX8, 55ns, CMOS, | EDI8F81026C20M6C vs EDI8F81026C55M6I |
DPS1MS8RJ4-45CI | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 1MX8, 45ns, CMOS | EDI8F81026C20M6C vs DPS1MS8RJ4-45CI |
DPS1MS8RL4-25C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 1MX8, 25ns, CMOS | EDI8F81026C20M6C vs DPS1MS8RL4-25C |
MH1M08BTNA-85H | Mitsubishi Electric | Check for Price | SRAM Module, 1MX8, 85ns, CMOS | EDI8F81026C20M6C vs MH1M08BTNA-85H |
EDI8F81025C100B6I | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX8, 100ns, CMOS, DIP-36 | EDI8F81026C20M6C vs EDI8F81025C100B6I |
BQ4016YMC-70 | Texas Instruments | Check for Price | 1MX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP36 | EDI8F81026C20M6C vs BQ4016YMC-70 |
MH1M08TNA-10H | Mitsubishi Electric | Check for Price | SRAM Module, 1MX8, 100ns, CMOS | EDI8F81026C20M6C vs MH1M08TNA-10H |
SYS81000FKXLI-70 | Mosaic Semiconductor Inc | Check for Price | SRAM Module, 1MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | EDI8F81026C20M6C vs SYS81000FKXLI-70 |
SYS81000FKXLI-85 | APTA Group Inc | Check for Price | SRAM Module, 1MX8, 85ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | EDI8F81026C20M6C vs SYS81000FKXLI-85 |
EDI8F81026C25M6C | White Electronic Designs Corp | Check for Price | SRAM Module, 1MX8, 25ns, CMOS, DIP-36 | EDI8F81026C20M6C vs EDI8F81026C25M6C |