Part Details for EDI8F6432C15MDC by Electronic Designs Inc
Overview of EDI8F6432C15MDC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDI8F6432C15MDC
EDI8F6432C15MDC CAD Models
EDI8F6432C15MDC Part Data Attributes:
|
EDI8F6432C15MDC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8F6432C15MDC
Electronic Designs Inc
Cache SRAM Module, 64KX32, 15ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Alternate Memory Width | 64 | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for EDI8F6432C15MDC
This table gives cross-reference parts and alternative options found for EDI8F6432C15MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F6432C15MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV6189S15M | Cache SRAM Module, 64KX32, 15ns, CMOS | Integrated Device Technology Inc | EDI8F6432C15MDC vs IDT7MPV6189S15M |
IDT7MPV6179S20M | Cache SRAM Module, 64KX32, 20ns, CMOS | Integrated Device Technology Inc | EDI8F6432C15MDC vs IDT7MPV6179S20M |
EDI8F6432C20MDC | Cache SRAM Module, 64KX32, 20ns, CMOS, | Electronic Designs Inc | EDI8F6432C15MDC vs EDI8F6432C20MDC |
IS6MC256S-60 | Cache Tag SRAM Module, 64KX32, CMOS | Integrated Silicon Solution Inc | EDI8F6432C15MDC vs IS6MC256S-60 |
MCM64AG32SG15 | 64KX32 CACHE SRAM MODULE, 15ns, DMA160 | Motorola Mobility LLC | EDI8F6432C15MDC vs MCM64AG32SG15 |
IDT7MPV6189S20M | Cache SRAM Module, 64KX32, 20ns, CMOS | Integrated Device Technology Inc | EDI8F6432C15MDC vs IDT7MPV6189S20M |