Part Details for EDI8F32259C25MNC by White Electronic Designs Corp
Overview of EDI8F32259C25MNC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8F32259C25MNC
EDI8F32259C25MNC CAD Models
EDI8F32259C25MNC Part Data Attributes
|
EDI8F32259C25MNC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F32259C25MNC
White Electronic Designs Corp
SRAM Module, 256KX32, 25ns, CMOS, SIMM-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17.272 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI8F32259C25MNC
This table gives cross-reference parts and alternative options found for EDI8F32259C25MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F32259C25MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F32259C25MMC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI8F32259C25MNC vs EDI8F32259C25MMC |
AP32M256M7-25 | Standard SRAM, 256KX32, 25ns, CMOS, SIMM-72 | Integrated Silicon Solution Inc | EDI8F32259C25MNC vs AP32M256M7-25 |
EDI8G32259C25MMC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI8F32259C25MNC vs EDI8G32259C25MMC |
EDI9F32256C25MNC-G | SRAM Module, 1MX8, 25ns, CMOS, | Electronic Designs Inc | EDI8F32259C25MNC vs EDI9F32256C25MNC-G |