Part Details for EDI8F32256C12MMC by White Electronic Designs Corp
Overview of EDI8F32256C12MMC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for EDI8F32256C12MMC
EDI8F32256C12MMC CAD Models
EDI8F32256C12MMC Part Data Attributes
|
EDI8F32256C12MMC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F32256C12MMC
White Electronic Designs Corp
SRAM Module, 256KX32, 12ns, CMOS, SIMM-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | SIMM-64 | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-XSMA-N64 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI8F32256C12MMC
This table gives cross-reference parts and alternative options found for EDI8F32256C12MMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F32256C12MMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8G32256C12MMC | SRAM Module, 256KX32, 12ns, CMOS, SIMM-64 | White Electronic Designs Corp | EDI8F32256C12MMC vs EDI8G32256C12MMC |
EDI8G32256B10MNC | SRAM Module, 1MX8, 10ns, BICMOS, | Electronic Designs Inc | EDI8F32256C12MMC vs EDI8G32256B10MNC |
EDI9F33256C25MZC | SRAM Module, 256KX32, 25ns, CMOS, | Electronic Designs Inc | EDI8F32256C12MMC vs EDI9F33256C25MZC |
CYM1841PZ-35C | SRAM Module, 256KX32, 35ns, CMOS | Cypress Semiconductor | EDI8F32256C12MMC vs CYM1841PZ-35C |
SYS32256LKLI-020 | SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, SIMM-64 | APTA Group Inc | EDI8F32256C12MMC vs SYS32256LKLI-020 |
MT8LS25632M-17LP | SRAM Module, 256KX32, 17ns, CMOS | Micron Technology Inc | EDI8F32256C12MMC vs MT8LS25632M-17LP |
EDI8F32256C35MZC | SRAM Module, 256KX32, 35ns, CMOS, PZIP64, | White Electronic Designs Corp | EDI8F32256C12MMC vs EDI8F32256C35MZC |
CYM1841V33PZ-20C | SRAM Module, 256KX32, 20ns, CMOS, PZMA64 | Cypress Semiconductor | EDI8F32256C12MMC vs CYM1841V33PZ-20C |
AK632256BZ-12 | SRAM Module, 256KX32, BICMOS, ZIP-64 | Accutek Microcircuit Corporation | EDI8F32256C12MMC vs AK632256BZ-12 |
IDT7MP4045S35M | SRAM Module, 256KX32, 35ns, BICMOS | Integrated Device Technology Inc | EDI8F32256C12MMC vs IDT7MP4045S35M |