Part Details for EDI8F321024C20MZC by White Electronic Designs Corp
Overview of EDI8F321024C20MZC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EDI8F321024C20MZC
EDI8F321024C20MZC CAD Models
EDI8F321024C20MZC Part Data Attributes
|
EDI8F321024C20MZC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8F321024C20MZC
White Electronic Designs Corp
SRAM Module, 1MX32, 20ns, CMOS, ZIP-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | ZIP-72 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Additional Feature | INDIVIDUAL BYTE SELECTS | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-T72 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP72/76,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.88 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI8F321024C20MZC
This table gives cross-reference parts and alternative options found for EDI8F321024C20MZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F321024C20MZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1851PZ-35C | SRAM Module, 1MX32, 35ns, MOS, PZMA72, PLASTIC, ZIP-72 | Cypress Semiconductor | EDI8F321024C20MZC vs CYM1851PZ-35C |
CYM1851PN-25C | SRAM Module, 1MX32, 25ns, MOS, PSMA72, ANGLED, PLASTIC, SIMM-72 | Cypress Semiconductor | EDI8F321024C20MZC vs CYM1851PN-25C |
EDI8G321024V17MZC | SRAM Module, 1MX32, 17ns, CMOS, | Electronic Designs Inc | EDI8F321024C20MZC vs EDI8G321024V17MZC |
CYM1851V33P8-15C | SRAM Module, 1MX32, 15ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | EDI8F321024C20MZC vs CYM1851V33P8-15C |
WPS1M32-35MSCT | SRAM Module, 4MX8, 35ns, CMOS, | White Microelectronics | EDI8F321024C20MZC vs WPS1M32-35MSCT |
EDI8F321024V15MZC | SRAM Module, 1MX32, 15ns, CMOS, ZIP-72 | White Electronic Designs Corp | EDI8F321024C20MZC vs EDI8F321024V15MZC |
EDI8F321024C25MNC | SRAM Module, 1MX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI8F321024C20MZC vs EDI8F321024C25MNC |
EDI8G321024V17MMC | SRAM Module, 1MX32, 17ns, CMOS, PSMA72, | White Electronic Designs Corp | EDI8F321024C20MZC vs EDI8G321024V17MMC |
CYM1851V33PZ-15C | SRAM Module, 1MX32, 15ns, CMOS, PZMA72, PLASTIC, ZIP-72 | Cypress Semiconductor | EDI8F321024C20MZC vs CYM1851V33PZ-15C |
PDM4M3120S20AM | SRAM Module, 4MX8, 20ns, CMOS | Paradigm Technology Inc | EDI8F321024C20MZC vs PDM4M3120S20AM |