EDI8F321024C20MNC
Description: SRAM Module, 1MX32, 20ns, CMOS, SIMM-72

Overview of EDI8F321024C20MNC by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EDI8F321024C20MNC by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI8F321024C20MNC by White Electronic Designs Corp

EDI8F321024C20MNC
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Time-Max
20 ns
Additional Feature
INDIVIDUAL BYTE SELECTS
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Standby Current-Max
0.08 A
Standby Voltage-Min
4.5 V
Supply Current-Max
1.88 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EDI8F321024C20MNC
    White Electronic Designs Corp
    SRAM Module, 1MX32, 20ns, CMOS, SIMM-72
    VS

Alternate Parts for EDI8F321024C20MNC

This table gives cross-reference parts and alternative options found for EDI8F321024C20MNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F321024C20MNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI8G321024C20MNC SRAM Module, 1MX32, 20ns, CMOS, SIMM-72 White Electronic Designs Corp EDI8F321024C20MNC vs EDI8G321024C20MNC
EDI8F321024C20MMC SRAM Module, 1MX32, 20ns, CMOS, SIMM-72 White Electronic Designs Corp EDI8F321024C20MNC vs EDI8F321024C20MMC
CYM1851PN-20C SRAM Module, 1MX32, 20ns, MOS, PSMA72, ANGLED, PLASTIC, SIMM-72 Cypress Semiconductor EDI8F321024C20MNC vs CYM1851PN-20C
CYM1851PM-20C SRAM Module, 1MX32, 20ns, MOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor EDI8F321024C20MNC vs CYM1851PM-20C
Part Number Description Manufacturer Compare
WPS1M32-17MZC SRAM Module, 4MX8, 17ns, CMOS, White Microelectronics EDI8F321024C20MNC vs WPS1M32-17MZC
EDI8G321024C25MNC SRAM Module, 1MX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp EDI8F321024C20MNC vs EDI8G321024C25MNC
IDT7MP4120S25M SRAM Module, 1MX32, 25ns, CMOS, PZMA72 Integrated Device Technology Inc EDI8F321024C20MNC vs IDT7MP4120S25M
EDI8F321024CA15MMC SRAM Module, 1MX32, 15ns, CMOS, SIMM-72 Electronic Designs Inc EDI8F321024C20MNC vs EDI8F321024CA15MMC
MT8LS132Z-35L SRAM Module, 1MX32, 35ns, CMOS Micron Technology Inc EDI8F321024C20MNC vs MT8LS132Z-35L
MCM321024SG20 SRAM Module, 4MX8, 20ns, CMOS, SIMM-72 Motorola Semiconductor Products EDI8F321024C20MNC vs MCM321024SG20
EDI8G321024CA15MMC SRAM Module, 1MX32, 15ns, CMOS, SIMM-72 Electronic Designs Inc EDI8F321024C20MNC vs EDI8G321024CA15MMC
PDM4M4120S20AM SRAM Module, 4MX8, 20ns, CMOS Paradigm Technology Inc EDI8F321024C20MNC vs PDM4M4120S20AM
EDI8F321024V15MZC SRAM Module, 1MX32, 15ns, CMOS, ZIP-72 White Electronic Designs Corp EDI8F321024C20MNC vs EDI8F321024V15MZC
EDI8F321024C25MNC SRAM Module, 1MX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp EDI8F321024C20MNC vs EDI8F321024C25MNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8F321024C20MNC by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8F321024C20MNC by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of EDI8F321024C20MNC would you like to use for your alert(s)?
  • Please alert me when EDI8F321024C20MNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8F321024C20MNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8F321024C20MNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8F321024C20MNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8F321024C20MNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8F321024C20MNC by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: