Part Details for EDI8F1664C100PSC by Electronic Designs Inc
Overview of EDI8F1664C100PSC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Agriculture Technology
Electronic Manufacturing
Part Details for EDI8F1664C100PSC
EDI8F1664C100PSC CAD Models
EDI8F1664C100PSC Part Data Attributes
|
EDI8F1664C100PSC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8F1664C100PSC
Electronic Designs Inc
SRAM Module, 64KX16, 100ns, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP40,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.425 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for EDI8F1664C100PSC
This table gives cross-reference parts and alternative options found for EDI8F1664C100PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F1664C100PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT8MP624L70S | SRAM Module, 64KX16, 70ns, CMOS | Integrated Device Technology Inc | EDI8F1664C100PSC vs IDT8MP624L70S |
CYM1624PV-45C | SRAM Module, 64KX16, 45ns, CMOS | Cypress Semiconductor | EDI8F1664C100PSC vs CYM1624PV-45C |
EDI8F1664CA30MSC | SRAM Module, 128KX8, 30ns, CMOS, | Electronic Designs Inc | EDI8F1664C100PSC vs EDI8F1664CA30MSC |
IDT8MP624S30S | SRAM Module, 64KX16, 30ns, CMOS | Integrated Device Technology Inc | EDI8F1664C100PSC vs IDT8MP624S30S |
IDT8MP624S40S | SRAM Module, 64KX16, 40ns, CMOS | Integrated Device Technology Inc | EDI8F1664C100PSC vs IDT8MP624S40S |
EDI8F1664C55MSC | SRAM Module, 64KX16, 55ns, CMOS, MODULE, SIP-40 | Electronic Designs Inc | EDI8F1664C100PSC vs EDI8F1664C55MSC |
EDI8F1664CA35MSC | SRAM Module, 128KX8, 35ns, CMOS, | Electronic Designs Inc | EDI8F1664C100PSC vs EDI8F1664CA35MSC |
M1626PS-30C | SRAM Module, 64KX16, 30ns, CMOS, PSIP40, 0.050 INCH HEIGHT, SIP-40 | Cypress Semiconductor | EDI8F1664C100PSC vs M1626PS-30C |
EDI8F1664C35MSC | SRAM Module, 64KX16, 35ns, CMOS, MODULE, SIP-40 | Electronic Designs Inc | EDI8F1664C100PSC vs EDI8F1664C35MSC |
EDI8F1664C45MSC | SRAM Module, 64KX16, 45ns, CMOS, MODULE, SIP-40 | Electronic Designs Inc | EDI8F1664C100PSC vs EDI8F1664C45MSC |