Part Details for EDI88512C100NI by Microsemi Corporation
Overview of EDI88512C100NI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512C100NI
EDI88512C100NI CAD Models
EDI88512C100NI Part Data Attributes
|
EDI88512C100NI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI88512C100NI
Microsemi Corporation
Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOJ | |
Package Description | CERAMIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDSO-J32 | |
Length | 21.082 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.0998 mm |
Alternate Parts for EDI88512C100NI
This table gives cross-reference parts and alternative options found for EDI88512C100NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512C100NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512C100NI | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512C100NI vs EDI88512C100NI |
EDI88512LP100NM | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512C100NI vs EDI88512LP100NM |
EDI88512LP100NM | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | EDI88512C100NI vs EDI88512LP100NM |
EDI88512LP100NC | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512C100NI vs EDI88512LP100NC |
EDI88512C100NC | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | EDI88512C100NI vs EDI88512C100NC |
EDI88512LP100NI | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | EDI88512C100NI vs EDI88512LP100NI |
EDI88512C100NC | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512C100NI vs EDI88512C100NC |
EDI88512LP100NI | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512C100NI vs EDI88512LP100NI |
EDI88512C100NM | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88512C100NI vs EDI88512C100NM |
EDI88512LP100NB | Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512C100NI vs EDI88512LP100NB |