Part Details for EDI7P016FVA0601I15 by Electronic Designs Inc
Overview of EDI7P016FVA0601I15 by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EDI7P016FVA0601I15
EDI7P016FVA0601I15 CAD Models
EDI7P016FVA0601I15 Part Data Attributes
|
EDI7P016FVA0601I15
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7P016FVA0601I15
Electronic Designs Inc
Flash Card, 16MX8, 150ns, PC CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | PC CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for EDI7P016FVA0601I15
This table gives cross-reference parts and alternative options found for EDI7P016FVA0601I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P016FVA0601I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P016FLA5600I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FLA5600I15 |
EDI7P016FLB2202C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FLB2202C15 |
EDI7P016FVB0601I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FVB0601I15 |
EDI7P016FLA3000C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FLA3000C15 |
EDI7P016FVB0502C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FVB0502C15 |
EDI7P016FLA3001C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FLA3001C15 |
EDI7P016FVA0501I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FVA0501I15 |
EDI7P016FLA3601I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FLA3601I15 |
EDI7P016FLA3002C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FLA3002C15 |
EDI7P016FLA6002C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P016FVA0601I15 vs EDI7P016FLA6002C15 |