Datasheets
EDI7F341MV120BNC by:

Flash Module, 1MX32, 120ns, SIMM-80

Part Details for EDI7F341MV120BNC by White Electronic Designs Corp

Overview of EDI7F341MV120BNC by White Electronic Designs Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EDI7F341MV120BNC

EDI7F341MV120BNC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDI7F341MV120BNC Part Data Attributes

EDI7F341MV120BNC White Electronic Designs Corp
Buy Now Datasheet
Compare Parts:
EDI7F341MV120BNC White Electronic Designs Corp Flash Module, 1MX32, 120ns, SIMM-80
Part Life Cycle Code Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP
Package Description SIMM-80
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
JESD-30 Code R-XSMA-N80
Memory Density 33554432 bit
Memory IC Type FLASH MODULE
Memory Width 32
Number of Functions 1
Number of Terminals 80
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Organization 1MX32
Package Body Material UNSPECIFIED
Package Code SIMM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Programming Voltage 3.3 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Terminal Form NO LEAD
Terminal Position SINGLE
Type NOR TYPE

Alternate Parts for EDI7F341MV120BNC

This table gives cross-reference parts and alternative options found for EDI7F341MV120BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F341MV120BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EDI7F33IMV120BNI Flash Module, 1MX32, 120ns, Microsemi Corporation EDI7F341MV120BNC vs EDI7F33IMV120BNI
EDI7F331MV120BNC Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F341MV120BNC vs EDI7F331MV120BNC
EDI7F341MV120BNC Flash Module, 1MX32, 120ns, SIMM-80 White Microelectronics EDI7F341MV120BNC vs EDI7F341MV120BNC
EDI7F34IMV120BNC Flash Module, 1MX32, 120ns, Microsemi Corporation EDI7F341MV120BNC vs EDI7F34IMV120BNC
Part Number Description Manufacturer Compare
EDI7F341MC100BNC Flash Module, 1MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F341MV120BNC vs EDI7F341MC100BNC
EDI7F2331MV90BNC Flash Module, 2MX32, 90ns, SIMM-80 Microsemi Corporation EDI7F341MV120BNC vs EDI7F2331MV90BNC
EDI7F341MC80BNC Flash Module, 1MX32, 80ns, Microsemi Corporation EDI7F341MV120BNC vs EDI7F341MC80BNC
WPF1M32V-90LSC5 Flash Module, 1MX32, 90ns, PSMA80, White Microelectronics EDI7F341MV120BNC vs WPF1M32V-90LSC5
WPF1M32P-90PSC5 Flash Module, 1MX32, 90ns, PSMA80, White Microelectronics EDI7F341MV120BNC vs WPF1M32P-90PSC5
EDI7F332MC100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F341MV120BNC vs EDI7F332MC100BNI
WPF29081-120G1VI Flash Module, 2MX32, 120ns, PSMA80, White Electronic Designs Corp EDI7F341MV120BNC vs WPF29081-120G1VI
MH1M32FRN-10 Flash Module, 1MX32, 100ns Mitsubishi Electric EDI7F341MV120BNC vs MH1M32FRN-10
EDI7F341MC150BNC Flash Module, 1MX32, 150ns, SIMM-80 Microsemi Corporation EDI7F341MV120BNC vs EDI7F341MC150BNC
EDI7F233512C80BNC Flash Module, 1MX32, 80ns, SIMM-80 Microsemi Corporation EDI7F341MV120BNC vs EDI7F233512C80BNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7F341MV120BNC by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7F341MV120BNC by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of EDI7F341MV120BNC would you like to use for your alert(s)?
  • Please alert me when EDI7F341MV120BNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7F341MV120BNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7F341MV120BNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7F341MV120BNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7F341MV120BNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7F341MV120BNC by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: