Part Details for EDI7F33512C80BNC by Electronic Designs Inc
Results Overview of EDI7F33512C80BNC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDI7F33512C80BNC Information
EDI7F33512C80BNC by Electronic Designs Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: EDI7F33512C80BNC by Electronic Designs Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EDI7F33512C80BNC
EDI7F33512C80BNC Part Data Attributes
|
|
EDI7F33512C80BNC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7F33512C80BNC
Electronic Designs Inc
Flash Module, 512KX32, 80ns,
|
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 80 Ns | |
| JESD-30 Code | R-XSMA-N80 | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash Module | |
| Memory Width | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx32 | |
| Output Characteristics | 3-State | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Single | |
| Type | Nor Type |