Part Details for EDI411024C100QB by Electronic Designs Inc
Overview of EDI411024C100QB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI411024C100QB
EDI411024C100QB CAD Models
EDI411024C100QB Part Data Attributes
|
EDI411024C100QB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI411024C100QB
Electronic Designs Inc
Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI411024C100QB
This table gives cross-reference parts and alternative options found for EDI411024C100QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI411024C100QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81C1000-10C | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-18 | FUJITSU Semiconductor Limited | EDI411024C100QB vs MB81C1000-10C |
EDM411024C100QM | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, | Electronic Designs Inc | EDI411024C100QB vs EDM411024C100QM |
GM71C1000L-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, | Goldstar Electron Co Ltd | EDI411024C100QB vs GM71C1000L-10 |
MDM11000TI-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 | Mosaic Semiconductor Inc | EDI411024C100QB vs MDM11000TI-10 |
MB81C1000-10LC | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-18 | FUJITSU Semiconductor Limited | EDI411024C100QB vs MB81C1000-10LC |
MB81C1000A-10C | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-18 | FUJITSU Semiconductor Limited | EDI411024C100QB vs MB81C1000A-10C |
MDM11000T-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 | Mosaic Semiconductor Inc | EDI411024C100QB vs MDM11000T-10 |
EDI411024C100QM | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, | Electronic Designs Inc | EDI411024C100QB vs EDI411024C100QM |
MSM511000A-10RS | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | EDI411024C100QB vs MSM511000A-10RS |
UPD421000C-10L | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | NEC Electronics America Inc | EDI411024C100QB vs UPD421000C-10L |