Part Details for EDI2GG41864V11D by White Electronic Designs Corp
Overview of EDI2GG41864V11D by White Electronic Designs Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EDI2GG41864V11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 153 |
|
RFQ |
Part Details for EDI2GG41864V11D
EDI2GG41864V11D CAD Models
EDI2GG41864V11D Part Data Attributes
|
EDI2GG41864V11D
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI2GG41864V11D
White Electronic Designs Corp
SRAM Card, 256KX18, 11ns, CMOS, CARD EDGE, DIMM-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CARD EDGE, DIMM-120 | |
Reach Compliance Code | unknown | |
Access Time-Max | 11 ns | |
JESD-30 Code | R-XDMA-N120 | |
JESD-609 Code | e4 | |
Memory Density | 4718592 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for EDI2GG41864V11D
This table gives cross-reference parts and alternative options found for EDI2GG41864V11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI2GG41864V11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI2GG41864V10D | SRAM Card, 256KX18, 10ns, CMOS, CARD EDGE, DIMM-120 | White Electronic Designs Corp | EDI2GG41864V11D vs EDI2GG41864V10D |
EDI2KG41864V15D | SRAM Module, 256KX18, 15ns, CMOS, | Electronic Designs Inc | EDI2GG41864V11D vs EDI2KG41864V15D |
EDI2GG41864V15D | SRAM Card, 256KX18, 15ns, CMOS, CARD EDGE, DIMM-120 | White Electronic Designs Corp | EDI2GG41864V11D vs EDI2GG41864V15D |
EDI2KG41864V95D | SRAM Module, 256KX18, 9.5ns, CMOS, | Electronic Designs Inc | EDI2GG41864V11D vs EDI2KG41864V95D |
EDI2KG41864V10D | SRAM Module, 256KX18, 10ns, CMOS, | Electronic Designs Inc | EDI2GG41864V11D vs EDI2KG41864V10D |