Part Details for EDI2DL32256V35BC by White Electronic Designs Corp
Overview of EDI2DL32256V35BC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for EDI2DL32256V35BC
EDI2DL32256V35BC CAD Models
EDI2DL32256V35BC Part Data Attributes:
|
EDI2DL32256V35BC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI2DL32256V35BC
White Electronic Designs Corp
Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | BGA, BGA119,7X17,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.85 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EDI2DL32256V35BC
This table gives cross-reference parts and alternative options found for EDI2DL32256V35BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI2DL32256V35BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS78132GB-10 | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | EDI2DL32256V35BC vs GS78132GB-10 |
MT58L256V32DB-6 | Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | EDI2DL32256V35BC vs MT58L256V32DB-6 |
AS7C33256NTD32A-166HBI | ZBT SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Silicon Solution Inc | EDI2DL32256V35BC vs AS7C33256NTD32A-166HBI |
IS61LPS25632D-225B | Cache SRAM, 256KX32, 2.8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | EDI2DL32256V35BC vs IS61LPS25632D-225B |
IS61LF25632D-7.5B | Cache SRAM, 256KX32, 7.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | EDI2DL32256V35BC vs IS61LF25632D-7.5B |
MT58L256L32FB-15 | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Cypress Semiconductor | EDI2DL32256V35BC vs MT58L256L32FB-15 |
MT58L256V32PB-5IT | Standard SRAM, 256KX32, 3.1ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | EDI2DL32256V35BC vs MT58L256V32PB-5IT |
AS7C33256PFS32A-166BC | Standard SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | EDI2DL32256V35BC vs AS7C33256PFS32A-166BC |
MT58L256L32DB-6 | Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | EDI2DL32256V35BC vs MT58L256L32DB-6 |
MT58L256V32PB-6.6 | Standard SRAM, 256KX32, 3.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Cypress Semiconductor | EDI2DL32256V35BC vs MT58L256V32PB-6.6 |