Part Details for EDI2AG27265V10D1 by White Electronic Designs Corp
Overview of EDI2AG27265V10D1 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for EDI2AG27265V10D1
EDI2AG27265V10D1 CAD Models
EDI2AG27265V10D1 Part Data Attributes
|
EDI2AG27265V10D1
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI2AG27265V10D1
White Electronic Designs Corp
SRAM Module, 1MX8, 10ns, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
Additional Feature | CONFIGURABLE AS 128K X 64 | |
JESD-30 Code | R-XDMA-N144 | |
JESD-609 Code | e4 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for EDI2AG27265V10D1
This table gives cross-reference parts and alternative options found for EDI2AG27265V10D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI2AG27265V10D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI2CG27264V85D1 | SRAM Module, 128KX72, 8.5ns, CMOS, SODIMM-144 | White Electronic Designs Corp | EDI2AG27265V10D1 vs EDI2CG27264V85D1 |
EDI22AG27264V12D1 | SRAM Module, 1MX8, 12ns, CMOS, | Electronic Designs Inc | EDI2AG27265V10D1 vs EDI22AG27264V12D1 |
EDI2CG27264V9D1 | SRAM Module, 128KX72, 9ns, CMOS, SODIMM-144 | White Electronic Designs Corp | EDI2AG27265V10D1 vs EDI2CG27264V9D1 |
EDI2AG27265V12D1 | SRAM Module, 1MX8, 12ns, CMOS, | White Electronic Designs Corp | EDI2AG27265V10D1 vs EDI2AG27265V12D1 |
EDI2AG27265V9D1 | SRAM Module, 1MX8, 9ns, CMOS, | White Electronic Designs Corp | EDI2AG27265V10D1 vs EDI2AG27265V9D1 |