-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6402
|
Newark | Cap, 47Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Edh Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDH476M100A9PAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 185 |
|
$0.3460 / $0.7180 | Buy Now |
DISTI #
87AC5007
|
Newark | Cap, 47Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Edh Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDH476M100A9PAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2710 | Buy Now |
DISTI #
399-14797-1-ND
|
DigiKey | CAP ALUM 47UF 20% 100V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9267 In Stock |
|
$0.1951 / $0.8900 | Buy Now |
DISTI #
99AJ6402
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 ?F, 100 V, 2000 hours @ 105?C, Polar - Product that comes on tape, but is not reeled (Alt: 99AJ6402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Ammo Pack | 125 Partner Stock |
|
RFQ | |
DISTI #
EDH476M100A9PAA
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 ?F, 100 V, 2000 hours @ 105?C, Polar - Tape and Reel (Alt: EDH476M100A9PAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1821 / $0.1917 | Buy Now |
DISTI #
80-EDH476M100A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100V 47uF 20% RoHS: Compliant | 13746 |
|
$0.2020 / $0.7200 | Buy Now |
DISTI #
V72:2272_17684340
|
Arrow Electronics | Cap Aluminum Lytic 47uF 100V 20% (10 X 10.2mm) SMD 170mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2232 Container: Cut Strips | Americas - 245 |
|
$0.1975 | Buy Now |
DISTI #
70971374
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 100VDC, 10uF, 10 x 10.2 | KEMET EDH476M100A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 500 | 0 |
|
$0.2060 | Buy Now |
DISTI #
65067186
|
Verical | Cap Aluminum Lytic 47uF 100V 20% (10 X 10.2mm) SMD 170mA 2000h 105°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2232 | Americas - 245 |
|
$0.1975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH476M100A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH476M100A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.047 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 170 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EDH476M100A9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH476M100A9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDH476M100S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EDH476M100A9PAA vs EDH476M100S9PAA |