-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4972
|
Newark | Reel Rohs-Prc |Kemet EDH475M025S9BAA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0940 | Buy Now |
DISTI #
399-EDH475M025S9BAACT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 / $0.3300 | Buy Now |
DISTI #
80-EDH475M025S9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 4.7uF 20% AEC-Q200 RoHS: Compliant | 21702 |
|
$0.0490 / $0.2100 | Buy Now |
DISTI #
70970974
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 25VDC, 4uF, 4 x 5.4 | KEMET EDH475M025S9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 | RFQ |
DISTI #
EDH475M025S9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 4.7uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0550 | Buy Now |
DISTI #
EDH475M025S9BAA
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 25VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH475M025S9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH475M025S9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 22 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |