Capacitors
EDH336M250S9TAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of EDH336M250S9TAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Agriculture Technology Renewable Energy

Price & Stock for EDH336M250S9TAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC4946
Newark Reel Rohs-Prc |Kemet EDH336M250S9TAA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6100
  • 1,000 $1.5100
  • 2,000 $1.4300
  • 4,000 $1.2900
  • 6,000 $1.2400
  • 10,000 $1.2000
$1.2000 / $1.6100 Buy Now
DISTI # EDH336M250S9TAA-ND
DigiKey CAP ALUM 33UF 20% 250V SMD Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.2715
$1.2715 Buy Now
DISTI # 80-EDH336M250S9TAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 250V 33uF 20% AEC-Q200 RoHS: Compliant 0
  • 200 $1.3800
  • 3,000 $1.3800
$1.3800 Order Now
DISTI # 70970950
RS ALU Electrolytic, SMD, EDH, +85oC, 250VDC, 16uF, 16 x 16.5 | KEMET EDH336M250S9TAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $1.3800
$1.3800 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 200 Lead time: 28 Weeks 0
  • 3,000 $1.2500
$1.2500 Buy Now
DISTI # EDH336M250S9TAA
TME Capacitor: electrolytic, SMD, 33uF, 250VDC, Ø16x16.5mm, ±20%, 2000h Min Qty: 3000 0
  • 3,000 $2.1200
$2.1200 RFQ

CAD Models for EDH336M250S9TAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDH336M250S9TAA by KEMET Corporation

EDH336M250S9TAA
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Height
16.5 mm
Leakage Current
0.0825 mA
Length
17 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Ripple Current
180 mA
Size Code
6767
Surface Mount
YES
Tan Delta
0.2
Terminal Shape
FLAT
Width
17 mm
Want to compare parts?
  1. EDH336M250S9TAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Related Parts for EDH336M250S9TAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDH336M250S9TAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDH336M250S9TAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDH336M250S9TAA would you like to use for your alert(s)?
  • Please alert me when EDH336M250S9TAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDH336M250S9TAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDH336M250S9TAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDH336M250S9TAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDH336M250S9TAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDH336M250S9TAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: