Part Details for EDH336M050A9LAA by KEMET Corporation
Overview of EDH336M050A9LAA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDH336M050A9LAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4933
|
Newark | Reel Rohs-Prc |Kemet EDH336M050A9LAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.2200 | Buy Now |
DISTI #
EDH336M050A9LAA
|
TME | Capacitor: electrolytic, SMD, 33uF, 50VDC, ±20%, 2000h, -40÷105°C Min Qty: 10000 | 0 |
|
$0.2630 | RFQ |
DISTI #
EDH336M050A9LAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EDH336M050A9LAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |