Capacitors
EDH336M035A9HAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP

Overview of EDH336M035A9HAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Agriculture Technology Renewable Energy

Price & Stock for EDH336M035A9HAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC4929
Newark Reel Rohs-Prc |Kemet EDH336M035A9HAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1200
  • 5,000 $0.1130
  • 10,000 $0.0990
  • 20,000 $0.0880
  • 30,000 $0.0810
  • 50,000 $0.0740
$0.0740 / $0.1200 Buy Now
DISTI # EDH336M035A9HAA-ND
DigiKey CAP ALUM 33UF 20% 35V SMD Min Qty: 20000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0889
$0.0889 Buy Now
DISTI # 80-EDH336M035A9HAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35V 33uF 20% RoHS: Compliant 0
  • 1,000 $0.0910
  • 20,000 $0.0910
$0.0910 Order Now
DISTI # 70970937
RS ALU Electrolytic, SMD, EDH, +105oC, 35VDC, 6.3uF, 6.3 x 7.7 | KEMET EDH336M035A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $0.0950
$0.0950 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 20,000 $0.0758
$0.0758 Buy Now
DISTI # EDH336M035A9HAA
TME Capacitor: electrolytic, SMD, 33uF, 35VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 20000 0
  • 20,000 $0.1230
$0.1230 RFQ

CAD Models for EDH336M035A9HAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDH336M035A9HAA by KEMET Corporation

EDH336M035A9HAA
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
7.7 mm
Leakage Current
0.0116 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
80 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EDH336M035A9HAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
    VS

Alternate Parts for EDH336M035A9HAA

This table gives cross-reference parts and alternative options found for EDH336M035A9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH336M035A9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEHC1V330XP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT Panasonic Electronic Components EDH336M035A9HAA vs EEEHC1V330XP
EDH336M035S9HAA Aluminum Electrolytic Capacitor KEMET Corporation EDH336M035A9HAA vs EDH336M035S9HAA
35CE33FH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT SUN Electronic Industries Corporation EDH336M035A9HAA vs 35CE33FH
EMLA350ARA330MF80G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, 2826, Chemi-Con EDH336M035A9HAA vs EMLA350ARA330MF80G
EEEHDV330XAP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT Panasonic Electronic Components EDH336M035A9HAA vs EEEHDV330XAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDH336M035A9HAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDH336M035A9HAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDH336M035A9HAA would you like to use for your alert(s)?
  • Please alert me when EDH336M035A9HAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDH336M035A9HAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDH336M035A9HAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDH336M035A9HAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDH336M035A9HAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDH336M035A9HAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: