-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 5050, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4919
|
Newark | Reel Rohs-Prc |Kemet EDH335M400A9RAA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.8200 | Buy Now |
DISTI #
EDH335M400A9RAA-ND
|
DigiKey | CAP ALUM 3.3UF 20% 400V SMD Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6435 | Buy Now |
DISTI #
80-EDH335M400A9RAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400V 3.3uF 20% RoHS: Compliant | 0 |
|
$0.6850 | Order Now |
DISTI #
70970928
|
RS | ALU Electrolytic, SMD, EDH, +85oC, 400VDC, 12.5uF, 12.5 x 13.5 | KEMET EDH335M400A9RAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 | RFQ |
DISTI #
EDH335M400A9RAA
|
TME | Capacitor: electrolytic, SMD, 3.3uF, 400VDC, Ø12.5x13.5mm, ±20% Min Qty: 3000 | 0 |
|
$0.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH335M400A9RAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH335M400A9RAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 5050, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.0132 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 40 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Shape | FLAT | |
Width | 12.8 mm |