-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3918
|
Newark | Aluminium Electrolytic Capacitors Rohs Compliant: Yes |Kemet EDH226M016S9DAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1750 / $0.4820 | Buy Now |
DISTI #
87AC4856
|
Newark | Reel Rohs-Prc Rohs Compliant: Yes |Kemet EDH226M016S9DAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1110 | Buy Now |
DISTI #
399-EDH226M016S9DAACT-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19970 In Stock |
|
$0.0580 / $0.3200 | Buy Now |
DISTI #
80-EDH226M016S9DAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 22uF 20% AEC-Q200 RoHS: Compliant | 17629 |
|
$0.0570 / $0.3200 | Buy Now |
DISTI #
70970877
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 16VDC, 5uF, 5 x 5.4 | KEMET EDH226M016S9DAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14000 Partner Stock |
|
$0.0677 / $0.1218 | Buy Now |
DISTI #
EDH226M016S9DAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 16V 22uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
EDH226M016S9DAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 16VDC, Ø5x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1390 | RFQ |
|
Chip 1 Exchange | INSTOCK | 18200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH226M016S9DAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH226M016S9DAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 39 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EDH226M016S9DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH226M016S9DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFC1C220R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EDH226M016S9DAA vs EEEFC1C220R |
EEEHA1C220R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EDH226M016S9DAA vs EEEHA1C220R |
EEEHA1C220AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | EDH226M016S9DAA vs EEEHA1C220AR |
UUQ1C220MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | EDH226M016S9DAA vs UUQ1C220MCL1GB |