-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4835
|
Newark | Reel Rohs-Prc |Kemet EDH108M035A9TAA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8370 / $1.1300 | Buy Now |
DISTI #
EDH108M035A9TAA-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V SMD Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8915 | Buy Now |
DISTI #
80-EDH108M035A9TAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 1000uF 20% RoHS: Compliant | 0 |
|
$0.9680 | Order Now |
DISTI #
70970858
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 35VDC, 16uF, 16 x 16.5 | KEMET EDH108M035A9TAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2875 Partner Stock |
|
$0.9170 / $0.9680 | Buy Now |
DISTI #
66955600
|
Verical | Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 800mA 2000h 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2800 |
|
$0.8900 / $0.9400 | Buy Now |
DISTI #
EDH108M035A9TAA
|
TME | Capacitor: electrolytic, SMD, 1mF, 35VDC, Ø16x16.5mm, ±20%, 2000h Min Qty: 3000 | 0 |
|
$1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH108M035A9TAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH108M035A9TAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.35 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 800 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 17 mm |