-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4789
|
Newark | Reel Rohs-Prc |Kemet EDH106M050S9GAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1400 | Buy Now |
DISTI #
EDH106M050S9GAA-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 20000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0858 | Buy Now |
DISTI #
80-EDH106M050S9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10 uF 20% 50 VDC RoHS: Compliant | 0 |
|
$0.0900 / $0.2900 | Order Now |
DISTI #
70970744
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 50VDC, 6.3uF, 6.3 x 5.4 | KEMET EDH106M050S9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 | 0 |
|
$0.0731 | Buy Now |
DISTI #
EDH106M050S9GAA
|
TME | Capacitor: electrolytic, SMD, 10uF, 50VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH106M050S9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH106M050S9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EDH106M050S9GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH106M050S9GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UUQ1H100MCL1GB | Nichicon Corporation | $0.2905 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | EDH106M050S9GAA vs UUQ1H100MCL1GB |
106SVH050MER | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | EDH106M050S9GAA vs 106SVH050MER |
EEEHB1H100SV | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EDH106M050S9GAA vs EEEHB1H100SV |