Part Details for EDGU1600R5400KXB00 by Vishay Intertechnologies
Overview of EDGU1600R5400KXB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EDGU1600R5400KXB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5997
|
Newark | Wirewound Resistor, 0.54Ohm, 1.6Kw, 10%, Resistance:0.54Ohm, Product Range:Edgu Series, Power Rating:1.6Kw, Resistance Tolerance:± 10%, Resistor Case/Package:-, Voltage Rating:-, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Vishay EDGU1600R5400KXB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.8400 / $377.5200 | Buy Now |
DISTI #
EDGU1600R5400KXB00
|
Avnet Americas | EDGU1600 .54 10% 3/4LSTEEL712 B - Bulk (Alt: EDGU1600R5400KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$267.3858 / $356.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$330.0000 | Buy Now |
Part Details for EDGU1600R5400KXB00
EDGU1600R5400KXB00 CAD Models
EDGU1600R5400KXB00 Part Data Attributes
|
EDGU1600R5400KXB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDGU1600R5400KXB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1600W, 0.54ohm, 29.3939V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks |