Part Details for EDGU1000R5900KXB00 by Vishay Dale
Overview of EDGU1000R5900KXB00 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDGU1000R5900KXB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70404345
|
RS | Resistor, Wirewound, Res 0.59 Ohms, Pwr-Rtg 1000 W, Tol 10%, Lug 0.75", Tubular, Bulk | Vishay Dale EDGU1000R5900KXB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$212.3600 / $218.9300 | RFQ |