Part Details for EDGF0400R2740KXB00 by Vishay Intertechnologies
Overview of EDGF0400R2740KXB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for EDGF0400R2740KXB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y3650
|
Newark | Edgf0400 .274 10% 3/4Lsteel712 B |Vishay EDGF0400R2740KXB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.7300 / $657.3600 | Buy Now |
DISTI #
EDGF0400R2740KXB00
|
Avnet Americas | EDGF0400 .274 10% 3/4LSTEEL712 B - Bulk (Alt: EDGF0400R2740KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$82.4865 / $356.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$330.0000 | Buy Now |
Part Details for EDGF0400R2740KXB00
EDGF0400R2740KXB00 CAD Models
EDGF0400R2740KXB00 Part Data Attributes
|
EDGF0400R2740KXB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDGF0400R2740KXB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 400W, 0.274ohm, 10% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 50.8 mm | |
Package Length | 225.425 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 400 W | |
Resistance | 0.274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |