Part Details for EDF1DS-E3/45 by Vishay Intertechnologies
Overview of EDF1DS-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDF1DS-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4384
|
Newark | Bridge Rectifier, Single Phase, 1A, 200V Surface Mount- Smd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.05V Rohs Compliant: Yes |Vishay EDF1DS-E3/45 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 | Buy Now |
DISTI #
EDF1DS-E3/45
|
Avnet Americas | 1A,200V,50NS,GPP,SMDIP,BRIDGE - Rail/Tube (Alt: EDF1DS-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4745 / $0.5041 | Buy Now |
DISTI #
625-EDF1DS-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 200 Volt RoHS: Compliant | 9945 |
|
$0.5000 / $1.1200 | Buy Now |
|
Future Electronics | EDF1DS Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Future Electronics | EDF1DS Series 200 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Quest Components | 3960 |
|
$0.3900 / $1.3000 | Buy Now | |
DISTI #
EDF1DS-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5040 | Buy Now |
DISTI #
EDF1DS
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 1A, Ifsm: 50A, DFS Min Qty: 1 | 0 |
|
$1.0900 / $1.7000 | RFQ |
DISTI #
EDF1DS-E3/45
|
EBV Elektronik | 1A,200V,50NS,GPP,SMDIP,BRIDGE (Alt: EDF1DS-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EDF1DS-E3/45
EDF1DS-E3/45 CAD Models
EDF1DS-E3/45 Part Data Attributes
|
EDF1DS-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDF1DS-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EDF1DS-E3/45
This table gives cross-reference parts and alternative options found for EDF1DS-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDF1DS-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDF1DS-E3/45 | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS Tube | Vishay Semiconductors | EDF1DS-E3/45 vs EDF1DS-E3/45 |
EDF1DS/45 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, CASE DFS, 4 PIN | Vishay Semiconductors | EDF1DS-E3/45 vs EDF1DS/45 |
EDF1DS-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | EDF1DS-E3/45 vs EDF1DS-E3/77 |
EDF1DS/50 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Vishay Semiconductors | EDF1DS-E3/45 vs EDF1DS/50 |