Part Details for EDD10161BBH-5BTS-F by Elpida Memory Inc
Overview of EDD10161BBH-5BTS-F by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDD10161BBH-5BTS-F
EDD10161BBH-5BTS-F CAD Models
EDD10161BBH-5BTS-F Part Data Attributes
|
EDD10161BBH-5BTS-F
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDD10161BBH-5BTS-F
Elpida Memory Inc
DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for EDD10161BBH-5BTS-F
This table gives cross-reference parts and alternative options found for EDD10161BBH-5BTS-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDD10161BBH-5BTS-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V16M16BG-75EIT:G | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT46V16M16BG-75EIT:G |
MT46V16M16BG-75EL:G | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, (8 X 14) MM, LEAD FREE,PLASTIC, FBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT46V16M16BG-75EL:G |
MT47H64M16HQ-5EL:E | DDR DRAM, 64MX16, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, LEAD FREE, FBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT47H64M16HQ-5EL:E |
MT47H64M16HQ-3E:E | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, LEAD FREE, FBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT47H64M16HQ-3E:E |
MT47H64M16JN-3L:H | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT47H64M16JN-3L:H |
MT47H64M16JN-3AT:H | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT47H64M16JN-3AT:H |
MT46H64M16LFCK-6IT | DDR DRAM, 64MX16, 5.5ns, CMOS, PBGA60, 10 X 11.50 MM, VFBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT46H64M16LFCK-6IT |
W3E64M16S-250SBI | DDR DRAM, 64MX16, 0.8ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 | Mercury Systems Inc | EDD10161BBH-5BTS-F vs W3E64M16S-250SBI |
W3E64M16S-333NBM | DDR DRAM, 64MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 | Mercury Systems Inc | EDD10161BBH-5BTS-F vs W3E64M16S-333NBM |
MT46H64M16LGCK-5IT:A | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | EDD10161BBH-5BTS-F vs MT46H64M16LGCK-5IT:A |