EDC686M050A9PAA
Description: Aluminum Electrolytic Capacitor,

Overview of EDC686M050A9PAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EDC686M050A9PAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC4740
Newark Reel Rohs-Prc |Kemet EDC686M050A9PAA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4380
  • 5,000 $0.4280
  • 10,000 $0.3960
  • 20,000 $0.3680
  • 30,000 $0.3430
  • 50,000 $0.3290
$0.3290 / $0.4380 Buy Now
DISTI # EDC686M050A9PAA
Avnet Abacus Aluminum Electrolytic Capacitor, 68 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: EDC686M050A9PAA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EDC686M050A9PAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDC686M050A9PAA by KEMET Corporation

EDC686M050A9PAA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Number of Terminals
2
Want to compare parts?
  1. EDC686M050A9PAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDC686M050A9PAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDC686M050A9PAA by KEMET Corporation

  • Please alert me when EDC686M050A9PAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDC686M050A9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDC686M050A9PAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDC686M050A9PAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDC686M050A9PAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDC686M050A9PAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: