-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9806
|
Newark | Supercapacitor, 0.22F, 5.5V, Capacitance:0.22F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin, Esr:75Ohm Rohs Compliant: Yes |Cornell Dubilier EDC224Z5R5V Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.6300 | Buy Now |
DISTI #
338-EDC224Z5R5V-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6524 In Stock |
|
$1.2465 / $3.3200 | Buy Now |
DISTI #
598-EDC224Z5R5V
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.22F 5.5V 70C RoHS: Compliant | 3281 |
|
$1.2400 / $3.2300 | Buy Now |
DISTI #
V99:2348_23783084
|
Arrow Electronics | Cap Supercap 0.22F 5.5V -20% to 80% (11.5 X 5mm) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2220 | Americas - 7 |
|
$1.1709 / $1.3132 | Buy Now |
DISTI #
66710779
|
Verical | Cap Supercap 0.22F 5.5V -20% to 80% (11.5 X 5mm) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.4256 | Buy Now |
DISTI #
62837840
|
Verical | Cap Supercap 0.22F 5.5V -20% to 80% (11.5 X 5mm) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2220 | Americas - 7 |
|
$1.1709 / $1.3132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDC224Z5R5V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDC224Z5R5V
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |