-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9802
|
Newark | Supercapacitor, 1.5F, 5.5V, Capacitance:1.5F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:20Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin, Esr:30Ohm Rohs Compliant: Yes |Cornell Dubilier EDC155Z5R5H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 552 |
|
$3.5700 / $4.8000 | Buy Now |
DISTI #
338-EDC155Z5R5H-ND
|
DigiKey | CAP 1.5F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 22 Weeks Container: Tray |
4894 In Stock |
|
$2.4300 / $4.7600 | Buy Now |
DISTI #
598-EDC155Z5R5H
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1.5F 5.5V 70C RoHS: Compliant | 335 |
|
$3.4300 / $4.6200 | Buy Now |
DISTI #
EDC155Z5R5H
|
TTI | Supercapacitors / Ultracapacitors 1.5F 5.5V 70C RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$2.4800 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDC155Z5R5H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDC155Z5R5H
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 19 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 20 mm | |
Terminal Shape | FLAT |