Part Details for EDC107M6R3A9GAA by KEMET Corporation
Overview of EDC107M6R3A9GAA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC107M6R3A9GAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4719
|
Newark | 100 6.3V |Kemet EDC107M6R3A9GAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1310 | Buy Now |
DISTI #
EDC107M6R3A9GAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: EDC107M6R3A9GAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EDC107M6R3A9GAA
EDC107M6R3A9GAA CAD Models
EDC107M6R3A9GAA Part Data Attributes:
|
EDC107M6R3A9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDC107M6R3A9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |