Part Details for EDC105Z6R3C by Illinois Capacitor Inc
Overview of EDC105Z6R3C by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC105Z6R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Supercapacitors / Ultracapacitors 1F 6.3V 70C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.1200 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 1F +80%/-20% - 6.3WVDC - +70°C | 0 |
|
$2.9500 / $6.1800 | Buy Now |