Part Details for EDC105Z5R5V by Illinois Capacitor Inc
Overview of EDC105Z5R5V by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC105Z5R5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Supercapacitor - 1F +80%/-20% - 5.5WVDC - +70°C RoHS: Compliant |
1000 In Stock 3792 Factory Stock |
|
$1.9000 / $3.1000 | Buy Now |
DISTI #
68377250
|
Verical | Cap Supercap 1F 5.5V -20% to 80% (19 X 5mm) Radial Stacked Coin 5mm 30 Ohm 1000h 70C Min Qty: 20 Package Multiple: 10 | Americas - 1000 |
|
$2.8860 / $4.0300 | Buy Now |
|
Master Electronics | Supercapacitor - 1F +80%/-20% - 5.5WVDC - +70°C RoHS: Compliant |
1000 In Stock 3792 Factory Stock |
|
$1.9000 / $3.1000 | Buy Now |