Part Details for EDC105Z5R5C by Cornell Dubilier Electronics Inc
Overview of EDC105Z5R5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EDC105Z5R5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9797
|
Newark | Supercapacitor, 1F, 5.5V, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin, Esr:30Ohm Rohs Compliant: Yes |Cornell Dubilier EDC105Z5R5C Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 1424 |
|
$3.0900 | Buy Now |
DISTI #
338-EDC105Z5R5C-ND
|
DigiKey | CAP 1F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 22 Weeks Container: Tray |
6109 In Stock |
|
$2.3501 / $4.6100 | Buy Now |
DISTI #
598-EDC105Z5R5C
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1F 5.5V 70C RoHS: Compliant | 1353 |
|
$2.3500 / $4.5400 | Buy Now |
DISTI #
EDC105Z5R5C
|
TTI | Supercapacitors / Ultracapacitors 1F 5.5V 70C RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Bulk |
Americas - 3500 In Stock |
|
$2.2800 / $2.3800 | Buy Now |
DISTI #
SMC-EDC105Z5R5C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11000 |
|
RFQ |
Part Details for EDC105Z5R5C
EDC105Z5R5C CAD Models
EDC105Z5R5C Part Data Attributes:
|
EDC105Z5R5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDC105Z5R5C
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |