Part Details for EDC105M050A9BAA by KEMET Corporation
Overview of EDC105M050A9BAA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC105M050A9BAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4710
|
Newark | Reel Rohs-Prc |Kemet EDC105M050A9BAA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1380 | Buy Now |
DISTI #
EDC105M050A9BAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EDC105M050A9BAA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0984 / $0.1115 | Buy Now |
DISTI #
KEMET EDC105M050A9BAA
|
PEI Genesis | Electrolytic Capacitor | 0 |
|
Buy Now | |
DISTI #
EDC105M050A9BAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: EDC105M050A9BAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EDC105M050A9BAA
EDC105M050A9BAA CAD Models
EDC105M050A9BAA Part Data Attributes:
|
EDC105M050A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDC105M050A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |