Part Details for EDC10-30-PCB by Eaton Corporation
Results Overview of EDC10-30-PCB by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDC10-30-PCB Information
EDC10-30-PCB by Eaton Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
10090929-H156VLF | Amphenol Communications Solutions | HIGH DENSITY PCB CONNECTORS |
Price & Stock for EDC10-30-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDC10-30-PCB
|
Avnet Americas | EDC10, 30 A, 10 X 32 MM, PCB - Bulk (Alt: EDC10-30-PCB) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9850 / $4.0680 | Buy Now |
DISTI #
504-EDC10-30-PCB
|
Mouser Electronics | Automotive Fuses EDC10 Family, 30 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Term... more RoHS: Compliant | 441 |
|
$4.2400 / $9.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$4.2300 | Buy Now |