-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-EDC10-183+CT-ND
|
DigiKey | RF DIR CPLR 6GHZ-18GHZ 24VFQFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1528 In Stock |
|
$24.4500 / $29.3500 | Buy Now |
DISTI #
139-EDC10-183
|
Mouser Electronics | Signal Conditioning MMIC DIRECTIONAL COUPLER RoHS: Compliant | 353 |
|
$25.2000 / $29.3500 | Buy Now |
|
LCSC | 24dB 10.8dB 6GHz18GHz VFQFN-24-EP RF Coupler ROHS | 3 |
|
$26.8038 / $27.6994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDC10-183+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
EDC10-183+
Mini-Circuits
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-29 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 2.3 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.17 |